Part Details for G6S2FYTRDC24BYOMZ by OMRON Electronic Components LLC
Overview of G6S2FYTRDC24BYOMZ by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S2FYTRDC24BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G6S2FYTRDC24BYOMZCT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1235 In Stock |
|
$2.8635 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant | 2400 Factory Stock |
|
$2.5900 / $3.2800 | Buy Now |
|
Master Electronics | Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant | 2400 Factory Stock |
|
$2.5900 / $3.2800 | Buy Now |