Part Details for G6SK-2F-H-TR DC3 by OMRON Corporation
Overview of G6SK-2F-H-TR DC3 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SK-2F-H-TR DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6SK-2F-H-TRDC3
|
Mouser Electronics | Low Signal Relays - PCB Gullwg 2Coil Hi-Sens DPDT 3VDC 200mW T/R RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
Part Details for G6SK-2F-H-TR DC3
G6SK-2F-H-TR DC3 CAD Models
G6SK-2F-H-TR DC3 Part Data Attributes:
|
G6SK-2F-H-TR DC3
OMRON Corporation
Buy Now
|
Compare Parts:
G6SK-2F-H-TR DC3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |