Part Details for G6SK-2G DC5 by OMRON Corporation
Overview of G6SK-2G DC5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SK-2G DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4487
|
Newark | Signal Relay, Dpdt, 5Vdc, 2A, Smd Rohs Compliant: Yes |Omron G6SK-2G DC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.2700 | Buy Now |
DISTI #
653-G6SK-2GDC5
|
Mouser Electronics | Low Signal Relays - PCB InsideL 2Coil Latch DPDT 5VDC 200mW RoHS: Compliant | 1577 |
|
$2.9300 / $3.8500 | Buy Now |
Part Details for G6SK-2G DC5
G6SK-2G DC5 CAD Models
G6SK-2G DC5 Part Data Attributes
|
G6SK-2G DC5
OMRON Corporation
Buy Now
|
Compare Parts:
G6SK-2G DC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |