Part Details for G6SU-2-Y DC3 by OMRON Electronic Components
Overview of G6SU-2-Y DC3 by OMRON Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SU-2-Y DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6SU-2-Y-DC3
|
TME | Relay: electromagnetic, DPDT, Ucoil: 3VDC, 2A, 0.5A/125VAC, PCB Min Qty: 1000 | 0 |
|
$3.1100 | RFQ |