Part Details for G70517NF by Glenair Inc
Overview of G70517NF by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for G70517NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ0651
|
Newark | G70517Nf |Glenair G70517NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 923 |
|
$42.2600 / $70.3800 | Buy Now |
DISTI #
3937-G70517NF-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
923 In Stock |
|
$101.9400 | Buy Now |
DISTI #
G70517NF
|
Avnet Americas | COMPONENT PART - Bulk (Alt: G70517NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 823 Factory Stock |
|
RFQ | |
DISTI #
G70517NF
|
TTI | Wrenches COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEG70517NF
|
Interstate Connecting Components | QT# AMV-19132133 D21 - CONNECTOR ACCESSORY | 0 |
|
Buy Now |
Part Details for G70517NF
G70517NF CAD Models
G70517NF Part Data Attributes
|
G70517NF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
G70517NF
Glenair Inc
Connector Accessory, Spacer Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SPACER ITEM |