Part Details for G7EB-1AP1-E DC24 by OMRON Electronic Components LLC
Overview of G7EB-1AP1-E DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7EB-1AP1-E DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6871
|
Newark | Power Relay, Spst-No, 100A, 24Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:100A, Product Range:G7Eb Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:480V Rohs Compliant: Yes |Omron Electronic Components G7EB-1AP1-E DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$21.4100 | Buy Now |
DISTI #
39-G7EB-1AP1-EDC24-ND
|
DigiKey | RELAY GEN PURPOSE SPST 100A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
58 In Stock |
|
$27.5597 / $36.7500 | Buy Now |