Part Details for G7J-3A1B-P DC24 by OMRON Corporation
Overview of G7J-3A1B-P DC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G7J-3A1B-P DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7J3A1BPDC24
|
Avnet Americas | 3PST-NO/SPST-NC PCB 24VDC - Bulk (Alt: G7J3A1BPDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$24.8880 / $29.7840 | Buy Now |
DISTI #
653-G7J-3A1B-PDC24
|
Mouser Electronics | General Purpose Relays RELAY RoHS: Compliant | 21 |
|
$34.8000 / $60.0000 | Buy Now |
DISTI #
G7J-3A1B-P DC24
|
Relay Specialties | Power Relay, 25 A, 24VDC3A,1B 4PST-3NO/1NCThrough Hole, PC Pin Min Qty: 1 | 6 |
|
$35.2700 / $48.9000 | Buy Now |