Part Details for G7J-4A-P-KM DC24 by OMRON Industrial Automation
Overview of G7J-4A-P-KM DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7J-4A-P-KM DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9521-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$39.4387 / $49.9600 | Buy Now |
DISTI #
71275283
|
RS | G.P. RELAY | Omron Automation G7J-4A-P-KM DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6200 / $52.0200 | RFQ |
DISTI #
OMIG7J-4A-P-KM DC24
|
Heilind Electronics | G.P. RELAY G7J4APKMDC24 | Americas - 0 in Stock |
|
Buy Now |