Part Details for G7J-4A-PZ AC200/240 by OMRON Industrial Automation
Overview of G7J-4A-PZ AC200/240 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G882AC2003TEU | Amphenol Communications Solutions | G882AC Series, Terminal for Board-in plug, 2.5pitch, Gold Flash, Brass, Rightangle, crimp type, white |
Price & Stock for G7J-4A-PZ AC200/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7598-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$63.5558 / $83.2900 | Buy Now |
DISTI #
71275284
|
RS | 25A NO GP RY 4A PCB BIF | Omron Automation G7J-4A-PZ AC200/240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.9500 / $86.1800 | RFQ |
DISTI #
OMIG7J-4A-PZ AC200/240
|
Heilind Electronics | 25A NO GP RY 4A PCB BIF | Americas - 0 in Stock |
|
$58.0615 / $75.4800 | Buy Now |