Part Details for G7L-1A-P-CB-AC24 by OMRON Corporation
Overview of G7L-1A-P-CB-AC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for G7L-1A-P-CB-AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L1APCBAC24
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 24VAC 303Ohm Through Hole - Trays (Alt: G7L1APCBAC24) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$9.6066 / $11.4365 | Buy Now |
DISTI #
59844486
|
Verical | Power Relay 24VAC 30A SPST-NO(52.5x35.5x41)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$13.4800 | Buy Now |
DISTI #
G7L1APCBAC24-0
|
TME | G7L-1A-P-CB-AC24 Min Qty: 20 | 20 |
|
$18.7340 / $18.7351 | Buy Now |
Part Details for G7L-1A-P-CB-AC24
G7L-1A-P-CB-AC24 CAD Models
G7L-1A-P-CB-AC24 Part Data Attributes
|
G7L-1A-P-CB-AC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7L-1A-P-CB-AC24
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Surface Mount-Straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V , COIL RELEASE VOLTAGE(AC): 3.6 V | |
Body Breadth | 35.5 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 52.5 mm | |
Coil Current(AC)-Max | 0.104 A | |
Coil Power | 2500 mW | |
Coil Resistance | 303 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@220VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 52.5mm x 35.5mm x 47mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |