There are no models available for this part yet.
Overview of G7L-1A-T-CB-AC100/120 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G7L-1A-T-CB-AC100/120 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C6716
|
Newark | Spst-No, Qc 100120Vac Rohs Compliant: Yes |Omron Electronic Components G7L-1A-T-CB-AC100/120 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $17.3700 | Buy Now | |
DISTI #
OMRG7L-1A-T-CB-AC100/120
|
Heilind Electronics | RELAY GEN PURPOSE SPST 30A 120V | Americas - 0 in Stock |
|
$9.7746 / $10.5892 | Buy Now | |
Onlinecomponents.com | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant |
195 In Stock |
|
$8.6100 / $12.5800 | Buy Now | ||
Master Electronics | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant |
195 In Stock |
|
$8.6100 / $12.5800 | Buy Now |