Part Details for G7L-1A-TUB AC200/240 by OMRON Electronic Components LLC
Overview of G7L-1A-TUB AC200/240 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-1A-TUB AC200/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0087
|
Newark | Power Relays |Omron Electronic Components G7L-1A-TUB AC200/240 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 / $14.2400 | Buy Now |
DISTI #
39-G7L-1A-TUBAC200/240-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$9.4117 / $15.4000 | Buy Now |
DISTI #
70381992
|
RS | Relay, E-Mech, SPST-NO, Ctrl-V 200/240AC,30A,250VAC, Panel Mount, QC Term, G7L Series | Omron Electronic Components G7L-1A-TUB AC200/240 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4000 | RFQ |