Part Details for G7L-1A-TUB-CB-AC24 by OMRON Electronic Components LLC
Overview of G7L-1A-TUB-CB-AC24 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-1A-TUB-CB-AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6739
|
Newark | Spst-No, Qc U Brkt 24Vac |Omron Electronic Components G7L-1A-TUB-CB-AC24 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$13.4800 / $17.9800 | Buy Now |
DISTI #
Z11070-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$9.4117 / $15.4000 | Buy Now |
DISTI #
71249651
|
RS | SPST-NOQC U Brkt 24VAC | Omron Electronic Components G7L-1A-TUB-CB-AC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3200 / $15.4000 | RFQ |
DISTI #
OMRG7L-1A-TUB-CB-AC24
|
Heilind Electronics | RELAY GEN PURPOSE SPST 30A 24V | Americas - 0 in Stock |
|
$10.4263 / $11.2952 | Buy Now |
|
Onlinecomponents.com | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant |
55 In Stock |
|
$11.0500 / $14.0400 | Buy Now |
|
Master Electronics | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant |
55 In Stock |
|
$11.0500 / $14.0400 | Buy Now |