G7L-1A-TUB-CB-DC12
Description: Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount,

Overview of G7L-1A-TUB-CB-DC12 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1211A-A Analog Devices LTC3528EDDB - 1A, 1MHz Synch B
DC1219A-D Analog Devices LT3495BEDDB-1 Demo Board - 3-6
DC1228A Analog Devices LT3573EMSE - 24Vin to 5Vout at

Price & Stock for G7L-1A-TUB-CB-DC12 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # G7L1ATUBCBDC12
Avnet Americas Electromechanical Relay SPST-NO 30A 12VDC 75Ohm Bracket Mount - Bulk (Alt: G7L1ATUBCBDC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
  • 20 $8.8950
  • 40 $8.6578
  • 80 $8.4206
  • 120 $8.1834
  • 160 $7.8869
  • 200 $7.7090
  • 2,000 $7.4718
$7.4718 / $8.8950 Buy Now
DISTI # 653-G7L1ATUBCBDC12
Mouser Electronics General Purpose Relays RELAY RoHS: Compliant 34
  • 1 $9.4700
  • 20 $7.5700
  • 100 $7.4100
$7.4100 / $9.4700 Buy Now
DISTI # 63403438
Verical Power Relay 12VDC 30A SPST-NO(52.5mm 33.5mm 47mm) Bracket RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2223 Americas - 20
  • 20 $11.6090
  • 40 $11.4400
  • 60 $11.1280
  • 100 $10.8290
  • 260 $10.2700
$10.2700 / $11.6090 Buy Now
DISTI # 000000000000231681
Sager General Purpose Relays RELAY Min Qty: 20 0
  • 20 $9.5600
  • 40 $8.9800
  • 80 $8.7200
  • 160 $8.4700
  • 340 $8.2400
$8.2400 / $9.5600 Buy Now

CAD Models for G7L-1A-TUB-CB-DC12 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for G7L-1A-TUB-CB-DC12 by OMRON Corporation

G7L-1A-TUB-CB-DC12
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Omron Electronics
Body Breadth
33.5 mm
Body Height
47 mm
Body Length or Diameter
68.5 mm
Coil Current(DC)-Max
0.16 A
Coil Operate Voltage(DC)
9 V
Coil Power
1900 mW
Coil Release Voltage(DC)
1.8 V
Coil Resistance
75 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
30A@220VAC
Contact Current(AC)-Max
30 A
Contact Voltage(AC)-Max
220 V
Contact/Output Supply Type
AC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
30 ms
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Physical Dimension
68.5mm x 33.5mm x 47mm
Reference Standard
CE; CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
30 ms
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. G7L-1A-TUB-CB-DC12
    OMRON Corporation
    Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount,
    VS

Related Parts for G7L-1A-TUB-CB-DC12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G7L-1A-TUB-CB-DC12 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G7L-1A-TUB-CB-DC12 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G7L-1A-TUB-CB-DC12 would you like to use for your alert(s)?
  • Please alert me when G7L-1A-TUB-CB-DC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G7L-1A-TUB-CB-DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G7L-1A-TUB-CB-DC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G7L-1A-TUB-CB-DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G7L-1A-TUB-CB-DC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G7L-1A-TUB-CB-DC12 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: