Part Details for G7L-1A-TUB-J-CB-AC200/240 by OMRON Corporation
Overview of G7L-1A-TUB-J-CB-AC200/240 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G882AC2003TEU | Amphenol Communications Solutions | G882AC Series, Terminal for Board-in plug, 2.5pitch, Gold Flash, Brass, Rightangle, crimp type, white |
Price & Stock for G7L-1A-TUB-J-CB-AC200/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G7L1ATUBJCBA2024
|
Mouser Electronics | General Purpose Relays SPST-NO, QC UBrkt PTB 200240VA | 0 |
|
$12.3500 | Order Now |
DISTI #
73153600
|
Verical | Power Relay 200/240VAC 30A SPST-NO(52.5x33.5x47)mm Bracket RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2204 | Americas - 420 |
|
$10.4902 / $12.0886 | Buy Now |
DISTI #
20027268
|
Verical | Power Relay 200/240VAC 30A SPST-NO(52.5x33.5x47)mm Bracket RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 140 |
|
$12.7200 | Buy Now |
DISTI #
76443079
|
Verical | Power Relay 200/240VAC 30A SPST-NO(52.5x33.5x47)mm Bracket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 7 |
|
$8.6130 / $10.8740 | Buy Now |
DISTI #
000000000000231684
|
Sager | General Purpose Relays SPST-NO, QC UBrkt PTB 200240VA Min Qty: 1 | 1320 |
|
$10.0000 / $11.6100 | Buy Now |
DISTI #
G7L-1A-TUB-J-CB-AC200/240
|
Relay Specialties | Power Relay, 240 VAC30 Amps, SPST-NO (1 Form A)Chassis Mount, Non Latching Min Qty: 1 | 26 |
|
$10.2900 / $13.3300 | Buy Now |