Part Details for G7L-2A-BJ-CB AC200/240 by OMRON Electronic Components LLC
Overview of G7L-2A-BJ-CB AC200/240 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G882AC2003TEU | Amphenol Communications Solutions | G882AC Series, Terminal for Board-in plug, 2.5pitch, Gold Flash, Brass, Rightangle, crimp type, white |
Price & Stock for G7L-2A-BJ-CB AC200/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4406
|
Newark | Gp Relay |Omron Electronic Components G7L-2A-BJ-CB AC200/240 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $23.8800 | Buy Now |
DISTI #
Z8654-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$12.4064 / $19.2500 | Buy Now |
DISTI #
71561400
|
RS | GP Relay | Omron Electronic Components G7L-2A-BJ-CB AC200/240 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5700 / $15.7100 | RFQ |
DISTI #
OMRG7L-2A-BJ-CB AC200/240
|
Heilind Electronics | GP RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now |