Part Details for G7L-2A-BUB-CB-AC100/120 by OMRON Corporation
Overview of G7L-2A-BUB-CB-AC100/120 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G7L-2A-BUB-CB-AC100/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2ABUBCBAC100120
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 100/120VAC 5.26KOhm Bracket Mount - Bulk (Alt: G7L2ABUBCBAC100120) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$11.7413 / $13.9778 | Buy Now |
DISTI #
653-G7L2ABUCBA100120
|
Mouser Electronics | General Purpose Relays RELAY RoHS: Compliant | 13 |
|
$15.5200 / $20.9400 | Buy Now |
DISTI #
000000000000231693
|
Sager | General Purpose Relays RELAY | 0 |
|
Buy Now |
Part Details for G7L-2A-BUB-CB-AC100/120
G7L-2A-BUB-CB-AC100/120 CAD Models
G7L-2A-BUB-CB-AC100/120 Part Data Attributes
|
G7L-2A-BUB-CB-AC100/120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7L-2A-BUB-CB-AC100/120
OMRON Corporation
Power/Signal Relay, 2 Form A, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 75 V , COIL RELEASE VOLTAGE(AC): 18 V | |
Body Breadth | 34.5 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 68.5 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Operate Voltage(AC) | 75 V | |
Coil Power | 2500 mW | |
Coil Release Voltage(AC) | 18 V | |
Coil Resistance | 5260 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@220VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 68.5mm x 34.5mm x 49mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |
Alternate Parts for G7L-2A-BUB-CB-AC100/120
This table gives cross-reference parts and alternative options found for G7L-2A-BUB-CB-AC100/120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G7L-2A-BUB-CB-AC100/120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G7L-2A-BUBJ-CB-AC100/120 | Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount | OMRON Corporation | G7L-2A-BUB-CB-AC100/120 vs G7L-2A-BUBJ-CB-AC100/120 |
G7L-2A-BJ-CB-AC100/120 | Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount | OMRON Corporation | G7L-2A-BUB-CB-AC100/120 vs G7L-2A-BJ-CB-AC100/120 |