Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Part # |
Manufacturer |
Description |
Datasheet |
DC2402A |
Analog Devices |
LT6237 ADC Driver Board - Driv |
|
DC2417A-A |
Analog Devices |
LTC4367IMS8 Demo Board - UV, O |
|
DC2423A-A |
Analog Devices |
LTM9100 Demo Board - Isolated |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact (AC) Max Rating R Load
|
|
|
|
|
|
|
|
|
Contact/Output Supply Type
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
OMRON Corporation
Power/Signal Relay, DPST, Momentary, 0.079A (Coil), 24VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount,
VS
-