Part Details for G7L-2A-BUBJ-CB-IN-DC24 by OMRON Electronic Components LLC
Overview of G7L-2A-BUBJ-CB-IN-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-BUBJ-CB-IN-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power relay - DPST - 25 A - 24 VDC - NO (2 Form A) – Silver Tin Indium - Test button - Screw terminal - Chassis mount - 1.9 W - 2 poles RoHS: Compliant |
9 In Stock |
|
$11.3000 / $18.2200 | Buy Now |
|
Master Electronics | Power relay - DPST - 25 A - 24 VDC - NO (2 Form A) – Silver Tin Indium - Test button - Screw terminal - Chassis mount - 1.9 W - 2 poles RoHS: Compliant |
9 In Stock |
|
$11.3000 / $18.2200 | Buy Now |