Part Details for G7L-2A-T-CB-AC100/120 by OMRON Electronic Components LLC
Overview of G7L-2A-T-CB-AC100/120 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G7L-2A-T-CB-AC100/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6793
|
Newark | Dpst-No, qc,100/120Vac Rohs Compliant: Yes |Omron Electronic Components G7L-2A-T-CB-AC100/120 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $18.5200 | Buy Now |
DISTI #
71561439
|
RS | DPST-NO, QC,100/120VAC | Omron Electronic Components G7L-2A-T-CB-AC100/120 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4100 | RFQ |
DISTI #
OMRG7L-2A-T-CB-AC100/120
|
Heilind Electronics | DPST-NO,QC,100/120VAC POWER RELAYS | Americas - 0 in Stock |
|
$10.4263 / $11.2952 | Buy Now |
|
Onlinecomponents.com | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant | 0 |
|
$8.9000 / $10.5900 | Buy Now |
|
Master Electronics | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant | 0 |
|
$8.9000 / $10.5900 | Buy Now |