Part Details for G7L-2A-T-J-CB-DC48 by OMRON Corporation
Overview of G7L-2A-T-J-CB-DC48 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G7L-2A-T-J-CB-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2ATJCBDC48
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 48VDC 1.22KOhm Bracket Mount - Bulk (Alt: G7L2ATJCBDC48) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$7.4718 / $8.8950 | Buy Now |
DISTI #
71211526
|
Verical | Power Relay 48VDC 25A DPST-NO(52.5mm 33.5mm 53mm) Socket RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2307 | Americas - 60 |
|
$10.2700 / $11.6090 | Buy Now |
DISTI #
000000000000231711
|
Sager | General Purpose Relays DPST-NO,QC,TB,48VDC Min Qty: 20 | 0 |
|
$8.2400 / $9.5600 | Buy Now |