There are no models available for this part yet.
Overview of G7L-2A-TUB-J-CB-DC12 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G7L-2A-TUB-J-CB-DC12 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36K7474
|
Newark | Relay, Dpst-No, 277Vac, 25A, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:25A, Product Range:G7L Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Contact Voltage Vdc:- Rohs Compliant: Yes |Omron Electronic Components G7L-2A-TUB-J-CB-DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$9.7800 / $10.5900 | Buy Now | |
DISTI #
70178768
|
RS | Relay, E-Mech, DPST-NO, Ctrl-V 12DC,25A,250VAC, Panel Mount, QC Terminal, G7L Series | Omron Electronic Components G7L-2A-TUB-J-CB-DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 2077 |
|
$8.2200 / $10.2700 | Buy Now | |
DISTI #
OMRG7L-2A-TUB-J-CB-DC12
|
Heilind Electronics | RELAY GEN PURP DPST 25A 12V 110927 | Americas - 150 in Stock |
|
$9.7746 / $10.5892 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay RoHS: Compliant |
200 Partner Stock |
|
$8.6200 / $10.3100 | Buy Now | ||
DISTI #
OMRG7L-2A-TUB-J-CB-DC12
|
Interstate Connecting Components | RELAY GEN PURP DPST 25A 12V 110927 | 50 |
|
$9.7746 / $10.5892 | Buy Now | |
Master Electronics | Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay RoHS: Compliant |
200 Partner Stock |
|
$8.6200 / $10.3100 | Buy Now |