Part Details for G7L1ATUBCBDC100 by OMRON Corporation
Overview of G7L1ATUBCBDC100 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L1ATUBCBDC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L1ATUBCBDC100
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 100VDC 5.26KOhm Bracket Mount - Bulk (Alt: G7L1ATUBCBDC100) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now |
DISTI #
G7L-1A-TUB-CB-DC100
|
TTI | General Purpose Relays RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$8.2800 / $9.6300 | Buy Now |
DISTI #
G7L1ATUBCBDC100
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 100VDC 5.26KOhm Bracket Mount - Bulk (Alt: G7L1ATUBCBDC100) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now |