There are no models available for this part yet.
Overview of G7L1ATUBJCBDC12 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G7L1ATUBJCBDC12 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G7L1ATUBJCBDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 75Ohm Bracket Mount - Bulk (Alt: G7L1ATUBJCBDC12) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now | |
DISTI #
G7L-1A-TUB-J-CB-DC12
|
TTI | General Purpose Relays 30A PWR Relay SPST 12VDC QC TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$8.7700 / $13.8600 | Buy Now | |
DISTI #
C1S541201540413
|
Chip1Stop | Power Relays RoHS: Compliant | 41 |
|
$9.3650 / $10.3410 | Buy Now |