Part Details for G7L2ABUBJCBDC12 by OMRON Corporation
Overview of G7L2ABUBJCBDC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L2ABUBJCBDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2ABUBJCBDC12
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 12VDC 75Ohm Bracket Mount - Bulk (Alt: G7L2ABUBJCBDC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2077 / $13.3425 | Buy Now |
DISTI #
G7L-2A-BUBJ-CB-DC12
|
TTI | General Purpose Relays DPST-NO 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 Limited Supply - Call TTI |
|
$11.0400 / $12.7100 | Buy Now |