Part Details for G7L2APCBDC12 by OMRON Corporation
Overview of G7L2APCBDC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L2APCBDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2APCBDC12
|
Avnet Americas | Electromechanical Relay DPST-NO 20A 12VDC 75Ohm Through Hole - Bulk (Alt: G7L2APCBDC12) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6740 / $12.7071 | Buy Now |
DISTI #
G7L-2A-P-CB-DC12
|
TTI | General Purpose Relays PCB DPST-NO 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 79 In Stock |
|
$10.4700 / $19.0400 | Buy Now |
Part Details for G7L2APCBDC12
G7L2APCBDC12 CAD Models
G7L2APCBDC12 Part Data Attributes
|
G7L2APCBDC12
OMRON Corporation
Buy Now
|
Compare Parts:
G7L2APCBDC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |