There are no models available for this part yet.
Overview of G7L2APPVDC12BYOMI by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G7L2APPVDC12BYOMI by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G7L2APPVDC12BYOMI
|
Avnet Americas | Electromechanical Relay DPST-NO 30A 12VDC 63Ohm Through Hole - Trays (Alt: G7L2APPVDC12BYOMI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.6740 / $12.7071 | Buy Now | |
DISTI #
65145291
|
Verical | G7L-2A-P-PV DC12 BY OMI Min Qty: 3 Package Multiple: 3 Date Code: 2221 | Americas - 3 |
|
$18.4470 / $24.8950 | Buy Now | |
DISTI #
G7L-2A-P-PV-DC12
|
TTI | General Purpose Relays DCPowerRelay 12V for SolarPVInvtr DPST-N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$13.1300 / $17.9700 | Buy Now |