Part Details for G7SA-4A2B DC24 by OMRON Industrial Automation
Overview of G7SA-4A2B DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7SA-4A2B DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMIG7SA-4A2B DC24
|
Heilind Electronics | SLIM SAFE RELAY,4NO/2NC,2 | Americas - 0 in Stock |
|
$50.2000 / $65.2600 | Buy Now |
DISTI #
OMIG7SA4A2BDC24BYOMZ
|
Heilind Electronics | SAFETY RELAY 6PST 6A 24V | Americas - 0 in Stock |
|
$50.2000 / $65.2600 | Buy Now |