Part Details for G7T-1112S-DC24V (ALTERNATE: G7T1112SDC24V) by OMRON Industrial Automation
Overview of G7T-1112S-DC24V (ALTERNATE: G7T1112SDC24V) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7T-1112S-DC24V (ALTERNATE: G7T1112SDC24V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179699
|
RS | Relay, SPST-NO, 2 A, 24 VDC, QC Tab Terminal, G7T Series | Omron Automation G7T-1112S-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 315 |
|
$12.5100 / $15.6400 | Buy Now |