Part Details for G7Z-2A2B-20Z-R DC12V by OMRON Industrial Automation
Overview of G7Z-2A2B-20Z-R DC12V by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7Z-2A2B-20Z-R DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11336-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 40A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$85.4753 / $112.0200 | Buy Now |
DISTI #
OMIG7Z-2A2B-20Z-R DC12V
|
Heilind Electronics | HVY D RLY DPST NONC ANO 12DC G7Z2A2B20ZRDC12V | Americas - 0 in Stock |
|
Buy Now |