Part Details for G7Z-4A-02Z-R DC12V by OMRON Industrial Automation
Overview of G7Z-4A-02Z-R DC12V by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7Z-4A-02Z-R DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7Z-4A-02Z-RDC12V-ND
|
DigiKey | RELAY GEN PURP SPST X 4 40A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0600 | Buy Now |
DISTI #
OMIG7Z-4A-02Z-R DC12V
|
Heilind Electronics | HVY D RLY 4PSTNO ADPSTNC 12DC G7Z4A02ZRDC12V | Americas - 0 in Stock |
|
Buy Now |