Part Details for G819A84A by Glenair Inc
Overview of G819A84A by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G819A84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ0912
|
Newark | G819A84A |Glenair G819A84A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
Buy Now | |
DISTI #
3937-G819A84A-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$651.7000 | Buy Now |
DISTI #
G819A84A
|
Avnet Americas | ADAPTER - Bulk (Alt: G819A84A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
GLEG819A84A
|
Heilind Electronics | D52 - CONNECTOR, ACCESS | Americas - 6 in Stock |
|
Buy Now | |
DISTI #
GLEG819A84A
|
Interstate Connecting Components | D52 - CONNECTOR, ACCESS | 18 |
|
Buy Now |