Part Details for G81B545 by Gigavac LLC
Overview of G81B545 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G81B545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G81B545-ND
|
DigiKey | 10KV SPST-NC HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$377.2700 | Buy Now |
DISTI #
73926940
|
RS | Relay, SPST, High Voltage, 10kV, 115V PC Pins, Flying Leads, PC Board, G81B Serie | Sensata - Gigavac G81B545 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$415.1400 / $461.2600 | RFQ |
|
Onlinecomponents.com | 10kV SPST-NC HV Relay RoHS: Compliant | 0 |
|
$268.4000 / $381.2400 | Buy Now |
DISTI #
000000000006381200
|
Sager | Industrial Relays 10KV SPST-NC HV RELAY Min Qty: 1 | 0 |
|
$235.6900 / $386.6800 | Buy Now |