Part Details for G81C335 by Sensata Technologies
Overview of G81C335 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G81C335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-G81C335
|
Mouser Electronics | Industrial Relays 10KV SPDT 26V COIL PC5A RoHS: Compliant | 48 |
|
$336.3900 / $360.4400 | Buy Now |
DISTI #
G81C335
|
TTI | Industrial Relays 10KV SPDT 26V COIL PC5A Min Qty: 1 Package Multiple: 1 |
Americas - 10 In Stock |
|
$340.7300 / $471.6300 | Buy Now |