Part Details for G81C535 by Gigavac LLC
Overview of G81C535 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for G81C535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G81C535-ND
|
DigiKey | 10KV SPDT 115V COIL PC 5A Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$400.1300 | Buy Now |
DISTI #
73926952
|
RS | Relay, SPDT, High Voltage, 10kV, 115V PC Pins, PCB Pins-5A, PC Board, G81C Series | Sensata - Gigavac G81C535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$440.3000 / $489.2200 | RFQ |
|
Onlinecomponents.com | 10KV SPDT 115V coil PC 5A RoHS: Compliant | 0 |
|
$280.0500 / $398.5600 | Buy Now |
DISTI #
000000000006381211
|
Sager | Industrial Relays 10KV SPDT 115V COIL PC 5A Min Qty: 1 | 0 |
|
$251.3000 / $410.1200 | Buy Now |
Part Details for G81C535
G81C535 CAD Models
G81C535 Part Data Attributes
|
G81C535
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G81C535
Gigavac LLC
Power/Signal Relay, SPDT, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 19.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 63.5 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 2760 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 63.5mm x 19.8mm x 18.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |