Part Details for G81C545 by Gigavac LLC
Overview of G81C545 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for G81C545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G81C545-ND
|
DigiKey | 10KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$400.1300 | Buy Now |
DISTI #
73926953
|
RS | Relay, SPDT, High Voltage,10kV, 115V PC Pins, Flying Leads-10A, PC Board, G81C Serie | Sensata - Gigavac G81C545 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$440.3000 / $489.2200 | RFQ |
|
Onlinecomponents.com | 10kV SPDT HV Relay RoHS: Compliant | 0 |
|
$287.9200 / $404.3400 | Buy Now |
DISTI #
000000000006381212
|
Sager | Industrial Relays 10KV SPDT HV RELAY Min Qty: 1 | 0 |
|
$251.3000 / $410.1200 | Buy Now |
Part Details for G81C545
G81C545 CAD Models
G81C545 Part Data Attributes
|
G81C545
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G81C545
Gigavac LLC
Power/Signal Relay, SPDT, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 19.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 63.5 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 2760 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 63.5mm x 19.8mm x 18.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |