There are no models available for this part yet.
Overview of G822C0800020SEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G822C0800020SEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73424050
|
RS | Micro Match, IDC Type, Male,1.27mm*2.54mm Pitch,1. | Amphenol Commercial (Amphenol CS) G822C0800020SEU RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 | RFQ | |
DISTI #
AMLG822C0800020SEU
|
Heilind Electronics | MICRO MATCH,IDC TYPE,MALE,1.27 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG822C0800020SEU
|
Interstate Connecting Components | MICRO MATCH,IDC TYPE,MALE,1.27 | 0 |
|
Buy Now |