Part Details for G8234-16-1NF by Glenair Inc
Overview of G8234-16-1NF by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8234420YDEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x22Pin,Gold Flash,NY4T,TAIL=2.2mm | |
G8234012YBPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x20Pin,15u\\ Gold,NY4T,Tail=2.5mm,With one Post,Color-Black,Tray | |
G8234023YDTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch Rightangle DIP, 2x20Pin, 30u\\ Gold, NY4T, TAIL=2.2mm, T&R W/MYLAR |
Price & Stock for G8234-16-1NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ1012
|
Newark | G8234-16-1Nf |Glenair G8234-16-1NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
Buy Now | |
DISTI #
3937-G8234-16-1NF-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$1,282.7800 | Buy Now |
DISTI #
G8234-16-1NF
|
Avnet Americas | ADAPTER - Bulk (Alt: G8234-16-1NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ |