There are no models available for this part yet.
Overview of G8252-24NF by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for G8252-24NF by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ1091
|
Newark | G8252-24Nf |Glenair G8252-24NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
Buy Now | ||
DISTI #
3937-G8252-24NF-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$307.3600 | Buy Now | |
DISTI #
G8252-24NF
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: G8252-24NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ | ||
DISTI #
GLEG8252-24NF
|
Interstate Connecting Components | STRAIN RELIEF | 0 |
|
Buy Now |
CAD Models for G8252-24NF by Glenair Inc
Part Data Attributes for G8252-24NF by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Associated Mil-Specs
|
MIL-C-83723, MIL-C-5015G, MIL-C-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
24
|