There are no models available for this part yet.
Overview of G8252-8NF by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G8252-8NF by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ1097
|
Newark | G8252-8Nf |Glenair G8252-8NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
Buy Now | ||
DISTI #
92AJ8305
|
Newark | Connector |Glenair G8252-8NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5900 / $85.9400 | Buy Now | |
DISTI #
3937-G8252-8NF-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$272.1300 | Buy Now | |
DISTI #
GLEG8252-8NF
|
Heilind Electronics | STRAIN RELIEF | Americas - 1 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$48.7700 / $135.7700 | Buy Now | ||
DISTI #
G82528NF-GLE
|
TME | G8252-8NF Min Qty: 1 | 5 |
|
$67.8576 / $67.8580 | Buy Now | |
DISTI #
GLEG8252-8NF
|
Interstate Connecting Components | STRAIN RELIEF | 3 |
|
Buy Now | ||
DISTI #
C1S304001244242
|
Chip1Stop | Circular MIL Spec Strain Reliefs and Adapters RoHS: Not Compliant | 5 |
|
$68.6000 | Buy Now |
CAD Models for G8252-8NF by Glenair Inc
Part Data Attributes for G8252-8NF by Glenair Inc
G8252-8NF
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
G8252-8NFGlenair IncVS
-