Part Details for G8327A058 by Diodes Incorporated
Overview of G8327A058 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8327A058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-G8327A058CT-ND
|
DigiKey | CRYSTAL 32.768KHZ 12.5PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42508 In Stock |
|
$0.3409 / $0.6600 | Buy Now |
DISTI #
G8327A058
|
Avnet Americas | Crystal 32.768KHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: G8327A058) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.3004 | Buy Now |
DISTI #
621-G8327A058
|
Mouser Electronics | Crystals Crystal Plastic SMD3215 T&R 3K | 5443 |
|
$0.3400 / $0.6500 | Buy Now |
Part Details for G8327A058
G8327A058 CAD Models
G8327A058 Part Data Attributes
|
G8327A058
Diodes Incorporated
Buy Now
|
Compare Parts:
G8327A058
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |