Part Details for G832MB110645022HR by Amphenol Corporation
Overview of G832MB110645022HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110645022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. |
Price & Stock for G832MB110645022HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MB110645022HR
|
Avnet Americas | Stacking Board Connector Plug 64 Position 8mm/10mm/12mm/16mm/20mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MB110645022HR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MB1064502HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 64P P=0.8MM PLUG H=7.7MM GOLD FLASH BLACK | 0 |
|
$1.2000 / $1.2200 | Order Now |