Part Details for G834M30201101AHR by Amphenol Commercial
Overview of G834M30201101AHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G834M30201101AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422020
|
RS | BTB 20P P=0.35MM PLUG H=0.6MM GOLD FLASH BLACK | Amphenol Commercial (Amphenol CS) G834M30201101AHR RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 | RFQ |
DISTI #
AMLG834M30201101AHR
|
Heilind Electronics | BTB 20P P0.35MM PLUG H0.6MM GO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG834M30201101AHR
|
Interstate Connecting Components | BTB 20P P0.35MM PLUG H0.6MM GO | 0 |
|
Buy Now |