Part Details for G846A40110T1HR by Amphenol Corporation
Overview of G846A40110T1HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A40110T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Right Angle SMT,2x20Pin,Gold Flash,NY9T,Latch Type,Color-Black |
Price & Stock for G846A40110T1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G846A40110T1HR
|
Avnet Americas | Wire to Board Connector Header Right Angle 2 Row 40 Position 1mm Pitch Surface Mount Solder T/R - Tape and Reel (Alt: G846A40110T1HR) Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G846A40110T1HR
|
Mouser Electronics | Headers & Wire Housings Wire to Board 1.0mm Pitch R/A SMT,2x20Pin,G/F,NY9T,LATCH TYPE,BLACK,HF | 0 |
|
$1.2500 | Order Now |