Part Details for G85A10082134EU by Amphenol Commercial
Overview of G85A10082134EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G85A10082134EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406345
|
RS | SMART CARD DOUBLE 5.55MM | Amphenol Commercial (Amphenol CS) G85A10082134EU RoHS: Not Compliant Min Qty: 15840 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 | RFQ |
DISTI #
AMLG85A10082134EU
|
Heilind Electronics | SMART CARD DOUBLE 5.55MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG85A10082134EU
|
Interstate Connecting Components | SMART CARD DOUBLE 5.55MM | 0 |
|
Buy Now |