Part Details for G88MP22102CEU by Amphenol Commercial
Overview of G88MP22102CEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP22102CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 22 positions, 100u\\ Tin, 2.6mm tail length, LCP, Black, Tray |
Price & Stock for G88MP22102CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405858
|
RS | Micro Power Plus 3.0 Connector System - G88MP Se | Amphenol Commercial (Amphenol CS) G88MP22102CEU RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 | RFQ |
DISTI #
AMLG88MP22102CEU
|
Heilind Electronics | MICRO POWER PLUS ,100U TIN ,VE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MP22102CEU
|
Interstate Connecting Components | MICRO POWER PLUS ,100U TIN ,VE | 0 |
|
Buy Now |