Part Details for G8938-13S5-1NF by Glenair Inc
Overview of G8938-13S5-1NF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-S52-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions | |
TPD13S523RSVR | Texas Instruments | 13-Channel HDMI Port Solution With ESD Protection and Current-Limit Load Switch 16-UQFN -40 to 85 | |
TPD13S523PWR | Texas Instruments | 13-Channel HDMI Port Solution With ESD Protection and Current-Limit Load Switch 16-TSSOP -40 to 85 |
Price & Stock for G8938-13S5-1NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8938-13S5-1NF
|
Avnet Americas | COVER - Bulk (Alt: G8938-13S5-1NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |