There are no models available for this part yet.
Overview of G8938-21S5-5M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V321S55TF | Renesas Electronics Corporation | 2K x 8 3.3V Dual-Port RAM | |
71V321S55TF8 | Renesas Electronics Corporation | 2K x 8 3.3V Dual-Port RAM | |
70121S55J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for G8938-21S5-5M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ1751
|
Newark | G8938-21S5-5M |Glenair G8938-21S5-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
Buy Now | ||
DISTI #
3937-G8938-21S5-5M-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$457.2100 | Buy Now | |
DISTI #
G8938-21S5-5M
|
Avnet Americas | COVER - Bulk (Alt: G8938-21S5-5M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ |