There are no models available for this part yet.
Overview of G8939-15S5-5M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAML15S500M | Amphenol Communications Solutions | DSUB DM SIG STB 15 SOCK | |
DAM15S500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Right Angle | |
DAM15S500N | Amphenol Communications Solutions | DAM15S500N-DSUB DM SIG STB 15 SOCK |
Price & Stock for G8939-15S5-5M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ1790
|
Newark | G8939-15S5-5M |Glenair G8939-15S5-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.8200 / $201.6000 | Buy Now | |
DISTI #
3937-G8939-15S5-5M-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$390.8400 | Buy Now | |
DISTI #
G8939-15S5-5M
|
Avnet Americas | COVER - Bulk (Alt: G8939-15S5-5M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |