There are no models available for this part yet.
Overview of G8BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G8BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G8BI-ND
|
DigiKey | MOUNT MAGN 3/4" RG58A 12'BNCM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$33.2584 / $42.5200 | Buy Now | |
DISTI #
814-G8BI
|
Mouser Electronics | Antenna Accessories MOUNT,MGM,3/4,58A,BN CM RoHS: Compliant | 0 |
|
$34.1000 / $42.0900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$28.6900 | Buy Now | ||
DISTI #
AMPG8BI
|
Heilind Electronics | MOUNT,MGM,3/4,58A,BNCM I,CMP,C HR,STD,12F | Americas - 0 in Stock |
|
$29.4010 / $37.3346 | Buy Now | |
DISTI #
AMPG8BI
|
Interstate Connecting Components | MOUNT,MGM,3/4,58A,BNCM I,CMP,C HR,STD,12F | 0 |
|
$29.4010 / $37.3346 | Buy Now | |
DISTI #
000000000003702788
|
Sager | Antenna Accessories MOUNT,MGM,3/4,58A,BN CM Min Qty: 5 | 0 |
|
$28.5600 / $42.7700 | Buy Now |
CAD Models for G8BI by TE Connectivity
Part Data Attributes for G8BI by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|